Add To Favorites
ATMEGA8L-8AUR AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
25 2.27640 $56.91
100 2.06000 $206.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA8L-8AURCT-ND
Copy   ATMEGA8L-8AURCT-ND
Quantity Available 3,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA8L-8AUR

Copy   ATMEGA8L-8AUR
Description IC MCU 8BIT 8KB FLASH 32TQFP
Copy   IC MCU 8BIT 8KB FLASH 32TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $628.80000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • ATMEGA168-20AUR - Microchip Technology | ATMEGA168-20AURCT-ND DigiKey Electronics
  • ATMEGA168-20AUR
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 32TQFP
  • Unit Price $3.01000
  • ATMEGA168-20AURCT-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA8L-8AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA8L-8AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.06000
  • Digi-Reel® ? : ATMEGA8L-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA8L-8AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,954 - Immediate
  • Unit Price: $2.41000

20:43:01 12/14/2018