Add To Favorites
ATMEGA88PV-10AUR AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
25 2.54400 $63.60
100 2.30720 $230.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA88PV-10AURCT-ND
Copy   ATMEGA88PV-10AURCT-ND
Quantity Available 1,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA88PV-10AUR

Copy   ATMEGA88PV-10AUR
Description IC MCU 8BIT 8KB FLASH 32TQFP
Copy   IC MCU 8BIT 8KB FLASH 32TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA88
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $208.80000
  • ATSTK600-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA88PV-10AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA88PV-10AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 339 - Immediate
  • Unit Price: $2.70000
  • Digi-Reel® ? : ATMEGA88PV-10AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,560 - Immediate
  • Unit Price: Digi-Reel®

21:20:52 1/21/2019