Add To Favorites
ATMEGA8535-16AUR AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
25 2.62640 $65.66
100 2.37930 $237.93
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA8535-16AURCT-ND
Copy   ATMEGA8535-16AURCT-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA8535-16AUR

Copy   ATMEGA8535-16AUR
Description IC MCU 8BIT 8KB FLASH 44TQFP
Copy   IC MCU 8BIT 8KB FLASH 44TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA8535
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • 105990010 - Seeed Technology Co., Ltd | 1597-1524-ND DigiKey Electronics
  • 105990010
  • Seeed Technology Co., Ltd
  • ATMEL AVRISP STK500 USB ISP PROG
  • Unit Price $31.88000
  • 1597-1524-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA8535-16AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA8535-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,204 - Immediate
  • Unit Price: $2.74000
  • Digi-Reel® ? : ATMEGA8535-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®

21:30:19 1/19/2019