Add To Favorites
ATMEGA8515-16AUR AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
25 2.45160 $61.29
100 2.21450 $221.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA8515-16AURCT-ND
Copy   ATMEGA8515-16AURCT-ND
Quantity Available 1,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA8515-16AUR

Copy   ATMEGA8515-16AUR
Description IC MCU 8BIT 8KB FLASH 44TQFP
Copy   IC MCU 8BIT 8KB FLASH 44TQFP
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 35
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA8515
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • MIKROE-1385 - MikroElektronika | 1471-1087-ND DigiKey Electronics
  • MIKROE-1385
  • MikroElektronika
  • DEV SYSTEM EASYAVR V7
  • Unit Price $151.98000
  • 1471-1087-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA8515-16AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA8515-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,668 - Immediate
  • Unit Price: $2.55000
  • Tape & Reel (TR) ? : ATMEGA8515-16AURTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.21452

22:34:30 1/17/2019