Add To Favorites
Photo Not Available
ATMEGA64RFR2-ZUR IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
25 2.36520 $59.13
100 2.22500 $222.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA64RFR2-ZURCT-ND
Copy   1611-ATMEGA64RFR2-ZURCT-ND
Quantity Available 3,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA64RFR2-ZUR

Copy   ATMEGA64RFR2-ZUR
Description IC RF TXRX+MCU 802.15.4 64-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 64-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Documents & Media
Design Resources ATmega64RFR2 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3.5dBm
Sensitivity -100dBm
Memory Size 64kB Flash, 2kB EEPROM, 8kB SRAM
Serial Interfaces I²C, JTAG, SPI, USART
GPIO 35
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 5mA ~ 12.5mA
Current - Transmitting 8mA ~ 14.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA64RFR2-ZURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATMEGA64RFR2-ZU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,697 - Immediate
  • Unit Price: $2.82000

15:01:16 1/19/2019