Add To Favorites
Photo Not Available
ATMEGA64RFR2-ZFR IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
25 2.60000 $65.00
100 2.45000 $245.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA64RFR2-ZFRCT-ND
Copy   1611-ATMEGA64RFR2-ZFRCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA64RFR2-ZFR

Copy   ATMEGA64RFR2-ZFR
Description IC RF TXRX+MCU 802.15.4 48-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 48-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Documents & Media
Design Resources ATmega64RFR2 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3.5dBm
Sensitivity -100dBm
Memory Size 64kB Flash, 2kB EEPROM, 8kB SRAM
Serial Interfaces I²C, JTAG, SPI, USART
GPIO 35
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 5mA ~ 12.5mA
Current - Transmitting 8mA ~ 14.5mA
Operating Temperature -40°C ~ 125°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA64RFR2-ZFRCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATMEGA64RFR2-ZF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,281 - Immediate
  • Unit Price: $2.82000

23:02:10 1/21/2019