Add To Favorites
ATMEGA649-16MUR AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
25 3.38520 $84.63
100 3.06500 $306.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA649-16MURCT-ND
Copy   1611-ATMEGA649-16MURCT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA649-16MUR

Copy   ATMEGA649-16MUR
Description IC MCU 8BIT 64KB FLASH 64QFN
Copy   IC MCU 8BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Documents & Media
Design Resources ATmega649 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA649-16MURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATMEGA649-16MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.62000

07:07:57 1/19/2019