Add To Favorites
Photo Not Available
ATMEGA645P-AUR AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Product Overview
Digi-Key Part Number 1611-ATMEGA645P-AURCT-ND
Copy   1611-ATMEGA645P-AURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA645P-AUR

Copy   ATMEGA645P-AUR
Description IC MCU 8BIT 64KB FLASH 64TQFP
Copy   IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Documents & Media
Design Resources ATmega645 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 54
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA645P-AURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 $4.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

10:19:07 9/26/2018