Add To Favorites
Photo Not Available
ATMEGA644RFR2-ZFR IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
25 2.59520 $64.88
100 2.44000 $244.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA644RFR2-ZFRCT-ND
Copy   1611-ATMEGA644RFR2-ZFRCT-ND
Quantity Available 2,607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA644RFR2-ZFR

Copy   ATMEGA644RFR2-ZFR
Description IC RF TXRX+MCU 802.15.4 48-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 48-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Documents & Media
Design Resources ATmega644 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3.5dBm
Sensitivity -100dBm
Memory Size 64kB Flash, 2kB EEPROM, 8kB SRAM
Serial Interfaces I²C, JTAG, SPI, USART
GPIO 32
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 5mA ~ 12.5mA
Current - Transmitting 8mA ~ 14.5mA
Operating Temperature -40°C ~ 125°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA644RFR2-ZFRCT
Alternate Package | This part is also available in the following packaging:

13:03:23 1/22/2019