Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATMEGA48-15AT1CT-ND
Quantity Available 1,708
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA48-15AT1

Description IC MCU 8BIT 4KB FLASH 32TQFP
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)

Documents & Media
Design Resources ATmega48 Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA48-15AT1CT

05:05:43 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
25 0.57400 $14.35
100 0.50220 $50.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1611-ATMEGA48-15AT1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback