Add To Favorites
Photo Not Available
ATMEGA32C1-15MZ AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (7x7)
Product Overview
Digi-Key Part Number 1611-ATMEGA32C1-15MZCT-ND
Copy   1611-ATMEGA32C1-15MZCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA32C1-15MZ

Copy   ATMEGA32C1-15MZ
Description IC MCU 8BIT 32KB FLASH 32QFN
Copy   IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (7x7)

Copy   AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (7x7)
Documents & Media
Design Resources ATmega32 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FDMC7660DC - ON Semiconductor | FDMC7660DCCT-ND DigiKey Electronics
  • FDMC7660DC
  • ON Semiconductor
  • MOSFET N-CH 30V 40A POWER33
  • Unit Price $2.31000
  • FDMC7660DCCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA32C1-15MZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80

Submit a request for quotation on quantities greater than those displayed.

23:25:33 9/20/2018