Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA328P-AURDKR-ND
Quantity Available 9,826
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA328P-AUR

Description IC MCU 8BIT 32KB FLASH 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA328
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA328P-AURDKR

20:12:53 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
25 1.96720 $49.18
100 1.78190 $178.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA328P-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.78191
  • Cut Tape (CT) ? : ATMEGA328P-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,826 - Immediate
  • Unit Price: $2.14000
  • Tray ? : ATMEGA328P-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.13000
Send Feedback