Add To Favorites
ATMEGA328P-15MZ AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA328P-15MZCT-ND
Copy   1611-ATMEGA328P-15MZCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA328P-15MZ

Copy   ATMEGA328P-15MZ
Description IC MCU 8BIT 32KB FLASH 32QFN
Copy   IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (5x5)

Copy   AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-QFN (5x5)
Documents & Media
Datasheets ATmega328,P Summary
ATmega328,P Complete
Design Resources ATmega328 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATMEGA328P-MNR - Microchip Technology | ATMEGA328P-MNRCT-ND DigiKey Electronics
  • ATMEGA328P-MNR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32VQFN
  • Unit Price $2.62000
  • ATMEGA328P-MNRCT-ND
  • ATMEGA328PB-AUR - Microchip Technology | ATMEGA328PB-AURCT-ND DigiKey Electronics
  • ATMEGA328PB-AUR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32TQFP
  • Unit Price $1.46000
  • ATMEGA328PB-AURCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA328P-15MZCT

12:22:06 1/17/2019