Add To Favorites
ATMEGA2561V-8AUR AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.22000 $12.22
25 11.19600 $279.90
100 10.14560 $1,014.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA2561V-8AURCT-ND
Copy   ATMEGA2561V-8AURCT-ND
Quantity Available 801
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA2561V-8AUR

Copy   ATMEGA2561V-8AUR
Description IC MCU 8BIT 256KB FLASH 64TQFP
Copy   IC MCU 8BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 64-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 54
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number ATMEGA2561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC09 - Microchip Technology | ATSTK600-RC09-ND DigiKey Electronics
  • ATSTK600-RC09
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $12.35000
  • ATSTK600-RC09-ND
You May Also Be Interested In
  • ATMEGA2560-16AUR - Microchip Technology | ATMEGA2560-16AURCT-ND DigiKey Electronics
  • ATMEGA2560-16AUR
  • Microchip Technology
  • IC MCU 8BIT 256KB FLASH 100TQFP
  • Unit Price $12.35000
  • ATMEGA2560-16AURCT-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA2561V-8AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA2561V-8AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
  • Unit Price: $12.07000
  • Digi-Reel® ? : ATMEGA2561V-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
  • Unit Price: Digi-Reel®

18:40:25 12/10/2018