Add To Favorites
ATMEGA128RFA1-ZUR00 IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA128RFA1-ZUR00CT-ND
Copy   1611-ATMEGA128RFA1-ZUR00CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA128RFA1-ZUR00

Copy   ATMEGA128RFA1-ZUR00
Description IC RF TXRX+MCU 802.15.4 64-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 64-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol 6LoWPAN, Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3.5dBm
Sensitivity -100dBm
Memory Size 128kB Flash, 4kB EEPROM, 16kB SRAM
Serial Interfaces I²C, JTAG, SPI, USART
GPIO 38
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 12mA ~ 12.5mA
Current - Transmitting 8mA ~ 14.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA128RFA1-ZUR00CT

22:40:33 1/15/2019