Add To Favorites
ATMEGA128RFA1-ZFR IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATMEGA128RFA1-ZFRCT-ND
Copy   1611-ATMEGA128RFA1-ZFRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA128RFA1-ZFR

Copy   ATMEGA128RFA1-ZFR
Description IC RF TXRX+MCU 802.15.4 64-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 64-VFQFN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Documents & Media
Datasheets ATmega128RFA1 Summary
ATmega128RFA1 Datasheet
Design Resources ATmega128RFA1 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol 6LoWPAN, Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 3.5dBm
Sensitivity -100dBm
Memory Size 128kB Flash, 4kB EEPROM, 16kB SRAM
Serial Interfaces I²C, JTAG, SPI, USART
GPIO 38
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 12mA ~ 12.5mA
Current - Transmitting 8mA ~ 14.5mA
Operating Temperature -40°C ~ 125°C
Package / Case 64-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATMEGA128RFA1-ZFRCT
Alternate Package | This part is also available in the following packaging:

08:21:32 12/19/2018