Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA1284-AURCT-ND
Quantity Available 2,855
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA1284-AUR

Description IC MCU 8BIT 128KB FLASH 44TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 128KB (64K x 16) FLASH 44-TQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA1284
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • LM1117MPX-3.3/NOPB - Texas Instruments | LM1117MPX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1117MPX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-4
  • Unit Price $1.14000
  • LM1117MPX-3.3/NOPBCT-ND
  • 75869-131LF - Amphenol FCI | 609-2845-ND DigiKey Electronics
  • 75869-131LF
  • Amphenol FCI
  • CONN HEADER 6POS DUAL VERT PCB
  • Unit Price $0.74000
  • 609-2845-ND
  • AT24C32E-SSHM-B - Microchip Technology | AT24C32E-SSHM-B-ND DigiKey Electronics
  • AT24C32E-SSHM-B
  • Microchip Technology
  • IC EEPROM 32K I2C 1MHZ 8SOIC
  • Unit Price $0.20000
  • AT24C32E-SSHM-B-ND
  • CONUFL001-SMD-T - Linx Technologies Inc. | CONUFL001-SMD-TCT-ND DigiKey Electronics
  • CONUFL001-SMD-T
  • Linx Technologies Inc.
  • CONN UMC JACK STR SMD
  • Unit Price $0.99000
  • CONUFL001-SMD-TCT-ND
Additional Resources
Standard Package ? 1
Other Names ATMEGA1284-AURCT

17:52:12 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
25 4.63520 $115.88
100 4.19210 $419.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA1284-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.19211
  • Digi-Reel® ? : ATMEGA1284-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA1284-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,608 - Immediate
  • Unit Price: $4.90000
Send Feedback