Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number ATMEGA128-16ANRCT-ND
Quantity Available 217
Can ship immediately

Manufacturer Part Number


Description IC MCU 8BIT 128KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)

Product Attributes Select All
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number ATMEGA128
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA128-16ANRCT

22:58:20 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.71000 $12.71
25 11.64960 $291.24
100 10.54710 $1,054.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA128-16AN-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 395 - Immediate
  • Unit Price: $12.64000
  • Tape & Reel (TR) ? : ATMEGA128-16ANRTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.54706
Send Feedback