USD
Favorite

ATM90E32AS-AU-R 3 Phase Meter IC 48-TQFP (7x7)
Price & Procurement
572 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
25 1.85000 $46.25
100 1.70400 $170.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : ATM90E32AS-AU-Y-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,523 - Immediate
  • Unit Price: $1.99000
  • Tape & Reel (TR)  : ATM90E32AS-AU-RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.70400
  • Cut Tape (CT)  : ATM90E32AS-AU-RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
  • Unit Price: $2.02000

ATM90E32AS-AU-R

Datasheet
Digi-Key Part Number ATM90E32AS-AU-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATM90E32AS-AU-R
Copy  
Description IC ENERGY METER 1.8V/3V 48TQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Phase Meter IC 48-TQFP (7x7)

Copy  
Documents & Media
Datasheets ATM90E32AS
Video File Introducing Atmel Studio 7
Design Resources ATM90E32AS Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Tape and Reel Label Update 10/Feb/2015
HTML Datasheet ATM90E32AS
EDA / CAD Models ATM90E32AS-AU-R by SnapEDA
ATM90E32AS-AU-R by Ultra Librarian
Online Catalog Energy Metering
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Input Impedance 50kOhm, 80kOhm, 120kOhm
Measurement Error 0.5%
Voltage - I/O High 3.2V, 5.5V
Voltage - I/O Low 0.4V, 0.8V
Current - Supply 13mA
Voltage - Supply 2.8V ~ 3.6V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number ATM90E32AS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATM90E32AS-DB

ATM90E32AS DEMO BOARD

Microchip Technology

$480.00000 Details
You May Also Be Interested In

ECS-163.8-18-33-JGN-TR

CRYSTAL 16.3840MHZ 18PF SMD

ECS Inc.

$0.54000 Details

AP3211KTR-G1

IC REG BUCK ADJ 1.5A SOT23-6

Diodes Incorporated

$0.53000 Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

$1.95000 Details

CFM12S120-E

AC/DC CONVERTER 12V 12W

Cincon Electronics Co. LTD

$11.59000 Details

IX4427MTR

IC GATE DRVR LOW-SIDE 8DFN

IXYS Integrated Circuits Division

$0.96000 Details

TSX-3225 16.0000MF18X-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

$0.33000 Details
Additional Resources
Standard Package 1
Other Names ATM90E32AS-AU-RDKR