USD
Favorite

ATM90E26-YU-R Single Phase Meter IC 28-SSOP
Price & Procurement
7,107 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
25 1.15000 $28.75
100 1.04000 $104.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATM90E26-YU-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.04000
  • Cut Tape (CT)  : ATM90E26-YU-RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,107 - Immediate
  • Unit Price: $1.25000
  • Bulk  : ATM90E26-YU-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: $1.21000

ATM90E26-YU-R

Datasheet
Digi-Key Part Number ATM90E26-YU-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATM90E26-YU-R
Copy  
Description IC ENERGY METER 1.8V/3V 28SSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Single Phase Meter IC 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Input Impedance 1kOhm, 400kOhm
Measurement Error 0.5%
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply -
Voltage - Supply 2.8V ~ 3.6V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number ATM90E26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ATSMARTPLUG-CN

WIFI ENABLED POWER PLUG. CN VER

Microchip Technology

$106.80000 Details
You May Also Be Interested In

AA-8.192MAGE-T

CRYSTAL 8.1920MHZ 12PF SMD

TXC CORPORATION

$0.75000 Details

ADE7763ARSZRL

IC ENERGY METERING 1PHASE 20SSOP

Analog Devices Inc.

$3.82000 Details

MCP39F511AT-E/MQ

SINGLE-PHASE, DUAL-MODE(AC/DC)

Microchip Technology

$2.52000 Details

ATM90E2X-DB

ATM90E2X DEMO BOARD

Microchip Technology

$480.00000 Details

ABLS-8.192MHZ-B2-T

CRYSTAL 8.1920MHZ 18PF SMD

Abracon LLC

$0.43000 Details

ABLS2-8.192MHZ-D4Y-T

CRYSTAL 8.1920MHZ 18PF SMD

Abracon LLC

$0.40000 Details
Additional Resources
Standard Package 1
Other Names ATM90E26-YU-RDKR