• Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1611-ATF750C-10JU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATF750C-10JU

Description IC CPLD 10MC 10NS 28PLCC
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series ATF750C(L)
Packaging ? Tube ?
Part Status Active
Programmable Type In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Macrocells 10
Number of I/O 10
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.5x11.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 38
Other Names 1611-ATF750C-10JU

06:41:46 8/15/2018

Send Feedback