Add To Favorites
ATF1504ASV-15AU100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.41000 $1,269.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATF1504ASV-15AU100-ND
Copy   1611-ATF1504ASV-15AU100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATF1504ASV-15AU100

Copy   ATF1504ASV-15AU100
Description IC CPLD 64MC 15NS 100TQFP
Copy   IC CPLD 64MC 15NS 100TQFP
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series ATF15xx
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Macrocells 64
Number of I/O 64
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATF1508ASV-15AU100 - Microchip Technology | ATF1508ASV-15AU100-ND DigiKey Electronics
  • ATF1508ASV-15AU100
  • Microchip Technology
  • IC CPLD 128MC 15NS 100TQFP
  • Unit Price $3.68000
  • ATF1508ASV-15AU100-ND
Additional Resources
Standard Package ? 90
Other Names 1611-ATF1504ASV-15AU100

18:11:02 11/17/2018