Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1611-ATF1500AL-20JU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATF1500AL-20JU

Description IC CPLD 32MC 20NS 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ATF1500A(L)
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Assembly/Origin Mult Devices Assembly 04/Apr/2018
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series ATF15xx
Packaging ? Tube ?
Part Status Active
Programmable Type In System Programmable (min 100 program/erase cycles)
Delay Time tpd(1) Max 20.0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Macrocells 32
Number of I/O 32
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 27
Other Names 1611-ATF1500AL-20JU

07:12:07 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,026 1.16000 $1,190.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback