ATAVRSB204 Battery Charger Power Management Evaluation Board
Product Overview
Digi-Key Part Number ATAVRSB204-ND
Copy   ATAVRSB204-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATAVRSB204

Copy   ATAVRSB204
Description KIT BATTERY MGMT
Copy   KIT BATTERY MGMT
Detailed Description

Battery Charger Power Management Evaluation Board

Copy    Battery Charger Power Management Evaluation Board
Documents & Media
Datasheets AVR®, AVR®32 Quick Ref Guide
PCN Obsolescence/ EOL OBS 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®
Part Status Obsolete
Type Power Management
Function Battery Charger
Embedded Yes, MCU, 8-Bit
Utilized IC / Part -
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:11:44 11/12/2018