Add To Favorites
ATA8515-GHQW - RF Receiver ISM 315MHz, 433MHz, 868MHz, 915MHz -125dBm PCB, Surface Mount 32-QFN (5x5)
Product Overview
Digi-Key Part Number 1611-ATA8515-GHQWCT-ND
Copy   1611-ATA8515-GHQWCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA8515-GHQW

Copy   ATA8515-GHQW
Description ISM RF RECEIVER
Copy   ISM RF RECEIVER
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

- RF Receiver ISM 315MHz, 433MHz, 868MHz, 915MHz -125dBm PCB, Surface Mount 32-QFN (5x5)

Copy   - RF Receiver ISM 315MHz, 433MHz, 868MHz, 915MHz -125dBm  PCB, Surface Mount 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 315MHz, 433MHz, 868MHz, 915MHz
Sensitivity -125dBm
Data Rate (Max) -
Modulation or Protocol ISM
Applications General Purpose
Current - Receiving 10.5mA
Data Interface SPI, UART
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATA8515-GHQWCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14

Submit a request for quotation on quantities greater than those displayed.

11:13:23 9/18/2018