USD

ATA6870N-PLQW-1 Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7)
Non-Stock

ATA6870N-PLQW-1

Datasheet
Digi-Key Part Number ATA6870N-PLQW-1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA6870N-PLQW-1
Copy  
Description LI-ION BATTERY MGMT MEASURING IC
Copy  
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7)

Copy  
Documents & Media
Datasheets ATA6870N
Video File Introducing Atmel Studio 7
PCN Obsolescence/ EOL EOL 10/Oct/2016
PCN Packaging Tape and Reel Label Update 10/Feb/2015
Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet ATA6870N
EDA / CAD Models ATA6870N-PLQW-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 3 ~ 6
Fault Protection Over/Under Voltage
Interface SPI
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number ATA6870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ATA6870N-PLQW-1CT