USD

ATA6870-PLQW Battery Battery Monitor IC Multi-Chemistry 48-VQFN (7x7)
Non-Stock

ATA6870-PLQW

Datasheet
Digi-Key Part Number ATA6870-PLQWCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA6870-PLQW
Copy  
Description IC BATT MANAGEMENT/MEASURE 48QFN
Copy  
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 48-VQFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 3 ~ 6
Fault Protection Over/Under Voltage
Interface SPI
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number ATA6870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names ATA6870-PLQWCT