Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATA6838C-PXQW-1CT-ND
Quantity Available 4,182
Can ship immediately
Manufacturer

Manufacturer Part Number

ATA6838C-PXQW-1

Description IC MOTOR DRIVER SER 24QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Motor Driver Power MOSFET SPI 24-QFN (5x5)

Documents & Media
Design Resources ATA6838C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (6)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 950mA
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 5.5 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD62110AEFJ-E2 - Rohm Semiconductor | BD62110AEFJ-E2CT-ND DigiKey Electronics
  • BD62110AEFJ-E2
  • Rohm Semiconductor
  • 36V 1 CH DC BRUSH MOTOR DRIVERS
  • Unit Price $1.65000
  • BD62110AEFJ-E2CT-ND
  • PL123-05NSC-R - Microchip Technology | 576-4087-1-ND DigiKey Electronics
  • PL123-05NSC-R
  • Microchip Technology
  • IC CLK BUFFER 1:5 134MHZ 8SOP
  • Unit Price $0.81000
  • 576-4087-1-ND
  • DRV777DR - Texas Instruments | 296-35584-1-ND DigiKey Electronics
  • DRV777DR
  • Texas Instruments
  • IC BRIDGE DRIVER 16SOIC
  • Unit Price $0.60000
  • 296-35584-1-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATA6838C-PXQW-1CT

15:49:40 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.49040 $12.26
100 0.42900 $42.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback