USD

ATA6832C-PIQW Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)
Non-Stock

ATA6832C-PIQW

Datasheet
Digi-Key Part Number ATA6832C-PIQWDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA6832C-PIQW
Copy  
Description IC MOTOR DRIVER SPI 18QFN
Copy  
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface PWM, SPI
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 800mOhm LS, 800mOhm HS
Current - Output / Channel 1A
Current - Peak Output -
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 5.5V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 18-VFQFN Exposed Pad
Supplier Device Package 18-QFN (4x4)
Base Part Number ATA6832C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ATA6832C-PIQWDKR