Add To Favorites
ATA6832C-PIQW-1 Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATA6832C-PIQW-1CT-ND
Copy   1611-ATA6832C-PIQW-1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA6832C-PIQW-1

Copy   ATA6832C-PIQW-1
Description IC HALF-BRIDGE DRVR SPI 18QFN
Copy   IC HALF-BRIDGE DRVR SPI 18QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)

Copy   Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)
Documents & Media
Datasheets ATA6832C
Video File Introducing Atmel Studio 7
Design Resources ATA6832C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface PWM, SPI
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 800 mOhm LS, 800 mOhm HS
Current - Output / Channel 1A
Current - Peak Output -
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 5.5 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 18-VFQFN Exposed Pad
Supplier Device Package 18-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATA6832C-PIQW-1CT

14:10:23 1/17/2019