USD

ATA6828-T2SY Half Bridge (3) Driver Bulbs, DC Motors, Resistors DMOS 14-SOIC
Non-Stock

ATA6828-T2SY

Datasheet
Digi-Key Part Number ATA6828-T2SY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA6828-T2SY
Copy  
Description IC DRIVER TRPL HALFBRIDGE 14PSOP
Copy  
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors DMOS 14-SOIC

Copy  
Documents & Media
Datasheets T6818, ATA6828
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet T6818, ATA6828
EDA / CAD Models ATA6828-T2SY by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Obsolete
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface SPI
Load Type Inductive, Capacitive, Resistive
Technology DMOS
Rds On (Typ) -
Current - Output / Channel 1.5A
Current - Peak Output 2A
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 7V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ATA6828
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,100