USD

ATA6827-PIQW Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)
Non-Stock

ATA6827-PIQW

Datasheet
Digi-Key Part Number ATA6827-PIQW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA6827-PIQW
Copy  
Description IC DVR TRPL HALF-BRDG DMOS 18QFN
Copy  
Detailed Description

Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)

Copy  
Documents & Media
Datasheets ATA6827
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
MBB/Label Chgs 16/Nov/2018
HTML Datasheet ATA6827
EDA / CAD Models ATA6827-PIQW by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Output Configuration Half Bridge (3)
Applications Bulbs, DC Motors, Resistors
Interface SPI
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 1.8Ohm
Current - Output / Channel 1A
Current - Peak Output 1.3A
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 5.5V ~ 40V
Operating Temperature -40°C ~ 150°C (TA)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 18-VFQFN Exposed Pad
Supplier Device Package 18-QFN (4x4)
Base Part Number ATA6827
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 6,000