Add To Favorites
ATA6617C-P3QW-1 AVR Automotive, AEC-Q100, AVR® ATA66 LIN-SBC Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-QFN (5x7)
Product Overview
Digi-Key Part Number 1611-ATA6617C-P3QW-1CT-ND
Copy   1611-ATA6617C-P3QW-1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA6617C-P3QW-1

Copy   ATA6617C-P3QW-1
Description IC MCU 8BIT 16KB FLASH 38QFN
Copy   IC MCU 8BIT 16KB FLASH 38QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATA66 LIN-SBC Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-QFN (5x7)

Copy   AVR Automotive, AEC-Q100, AVR® ATA66 LIN-SBC Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-QFN (5x7)
Documents & Media
Datasheets ATA6616C,17C Complete
Design Resources ATA6617C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATA66 LIN-SBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, LINbus, SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TC)
Package / Case 38-VFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATA6617C-P3QW-1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

08:55:02 9/22/2018