ATA5831-WNQW IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1611-ATA5831-WNQWCT-ND
Copy   1611-ATA5831-WNQWCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA5831-WNQW

Copy   ATA5831-WNQW
Description IC RF TXRX+MCU ISM<1GHZ 32-VFQFN
Copy   IC RF TXRX+MCU ISM<1GHZ 32-VFQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM < 1GHz  315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets ATA5831/2/3 Summary Datasheet
Video File Introducing Atmel Studio 7
Design Resources ATA5831 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK
Frequency 315MHz, 434MHz, 868MHz, 915MHz
Data Rate (Max) 120kbps
Power - Output 14.5dBm
Sensitivity -125dBm
Memory Size 20kB Flash, 24kB ROM, 1kB SRAM
Serial Interfaces SPI
GPIO 2
Voltage - Supply 1.9 V ~ 3.6 V, 2.4 V ~ 5.5 V
Current - Receiving 9.8mA
Current - Transmitting 9.4mA ~ 13.8mA
Operating Temperature -40°C ~ 105°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATA5831-WNQWCT

01:10:00 9/24/2018