Add To Favorites
ATA5812-PLQ IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 $10.60
10 9.71800 $97.18
25 8.83440 $220.86
100 7.95100 $795.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATA5812-PLQCT-ND
Copy   ATA5812-PLQCT-ND
Quantity Available 344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA5812-PLQ

Copy   ATA5812-PLQ
Description IC RF TXRX ISM<1GHZ 48-VFQFN
Copy   IC RF TXRX ISM<1GHZ 48-VFQFN
Detailed Description

IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx Only General ISM < 1GHz  315MHz 48-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK
Frequency 315MHz
Data Rate (Max) 20kBaud
Power - Output 10dBm
Sensitivity -116.5dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.4 V ~ 3.6 V
Current - Receiving 10.3mA ~ 10.5mA
Current - Transmitting 8.5mA ~ 17.8mA
Operating Temperature -40°C ~ 105°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATA5812-PLQCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATA5812-PLQDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 344 - Immediate
  • Unit Price: Digi-Reel®

05:40:46 12/11/2018