Add To Favorites
ATA5773C-PXQW-1 RF Transmitter UHF 310MHz ~ 350MHz 10.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad
Product Overview
Digi-Key Part Number 1611-ATA5773C-PXQW-1CT-ND
Copy   1611-ATA5773C-PXQW-1CT-ND
Quantity Available 5,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA5773C-PXQW-1

Copy   ATA5773C-PXQW-1
Description EMBEDDED INCL RF TX FOR 315 MHZ
Copy   EMBEDDED INCL RF TX FOR 315 MHZ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Transmitter UHF 310MHz ~ 350MHz 10.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad

Copy   RF Transmitter UHF 310MHz ~ 350MHz 10.5dBm  PCB, Surface Mount Antenna 24-VQFN Exposed Pad
Documents & Media
Datasheets ATA5771C, 73C, 74C
Video File Introducing Atmel Studio 7
Design Resources ATA5773C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 310MHz ~ 350MHz
Applications General Purpose
Modulation or Protocol UHF
Data Rate (Max) -
Power - Output 10.5dBm
Current - Transmitting 14mA
Data Interface SPI
Antenna Connector PCB, Surface Mount
Memory Size 4kB Flash, 256B EEPROM, 256B SRAM
Features -
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATA5773C-PXQW-1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.51440 $12.86
100 0.45020 $45.02

Submit a request for quotation on quantities greater than those displayed.

06:01:00 9/19/2018