USD
Favorite

ATA5577M233SC-DBQ RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Price & Procurement
9,907 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
25 0.32000 $8.00
100 0.30000 $30.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ATA5577M233SC-DBQ

Datasheet
Digi-Key Part Number ATA5577M233SC-DBQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA5577M233SC-DBQ
Copy  
Description RFID TAG R/W 100-150KHZ ENCAP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated

Copy  
Documents & Media
Datasheets ATA5577C
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
ATA5577C 14/Feb/2020
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
HTML Datasheet ATA5577C
Online Catalog ATA5577C
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Style Encapsulated
Technology Passive
Frequency 100kHz ~ 150kHz
Memory Type Read/Write
Writable Memory 363b (User)
Standards ISO 11784, ISO 11785
Operating Temperature -40°C ~ 85°C
Size / Dimension 1.36mm x 1.00mm x 0.29mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HTSH5601ETK,118

RFID TAG R/W 100-150KHZ ENCAP

NXP USA Inc.

$0.50000 Details

HTMS8001FTB/AF,115

RFID TAG R/W 100-150KHZ ENCAP

NXP USA Inc.

$0.37000 Details

RF37S114HTFJB

RFID TAG R/W 13.56MHZ INLAY

Texas Instruments

$0.99000 Details

RF-HDT-DVBE-N2

RFID TAG R/W 13.56MHZ ENCAP

Texas Instruments

$2.46000 Details

AT88RF04C-MVA1

RFID TAG R/W 13.56MHZ INLAY

Microchip Technology

$0.44000 Details

RF700070

RFID TAG R/W 13.56MHZ INLAY

Avery Dennison RFID

$0.76000 Details
Additional Resources
Standard Package 1
Other Names ATA5577M233SC-DBQCT