• Non-Stock ?
Product Overview
Digi-Key Part Number 1611-ATA5577M233SC-DBQCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATA5577M233SC-DBQ

Description IC IDIC R/W RFID 330BIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated

Documents & Media
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Part Status Active
Style Encapsulated
Technology Passive
Frequency 100kHz ~ 150kHz
Memory Type Read/Write
Writable Memory 363b (User)
Standards ISO 11784, ISO 11785
Operating Temperature -40°C ~ 85°C
Size / Dimension 1.36mm x 1.00mm x 0.29mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1611-ATA5577M233SC-DBQCT

21:21:06 2/23/2018

Send Feedback