Add To Favorites
AT97SC3205T-U3A1C-20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
25 2.66960 $66.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT97SC3205T-U3A1C-20CT-ND
Copy   AT97SC3205T-U3A1C-20CT-ND
Quantity Available 995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT97SC3205T-U3A1C-20

Copy   AT97SC3205T-U3A1C-20
Description FF IND I2C TPM 4.4MM TSSOP SEK
Copy   FF IND I2C TPM 4.4MM TSSOP SEK
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AT97SC3205T Summary
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
AT97SC3205T Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Assembly/Origin Fab Site 20/Jun/2018
PCN Packaging Tape and Reel Label Update 10/Feb/2015
Online Catalog AT97SC3205T
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Trusted Platform Module (TPM)
Core Processor AVR
Program Memory Type EEPROM
Controller Series -
RAM Size -
Interface I²C
Number of I/O 4
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AT97SC3205T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AT97SC3205T-U3A1C-20CT
Alternate Package | This part is also available in the following packaging:

15:35:51 2/22/2019