Add To Favorites
AT97SC3205-X3A12-20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
25 2.38720 $59.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT97SC3205-X3A12-20CT-ND
Copy   AT97SC3205-X3A12-20CT-ND
Quantity Available 888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT97SC3205-X3A12-20

Copy   AT97SC3205-X3A12-20
Description IC CRYPTO TPM 28TSSOP
Copy   IC CRYPTO TPM 28TSSOP
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Trusted Platform Module (TPM)
Core Processor AVR
Program Memory Type -
Controller Series -
RAM Size -
Interface SPI
Number of I/O 4
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number AT97SC3205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AT97SC3205T-SDK2 - Microchip Technology | AT97SC3205T-SDK2-ND DigiKey Electronics
  • AT97SC3205T-SDK2
  • Microchip Technology
  • DEMO KIT FOR 97SC3204
  • Unit Price $100.00000
  • AT97SC3205T-SDK2-ND
  • AT97SC3205P-SDK2 - Microchip Technology | AT97SC3205P-SDK2-ND DigiKey Electronics
  • AT97SC3205P-SDK2
  • Microchip Technology
  • DEMO KIT FOR 97SC3204
  • Unit Price $100.00000
  • AT97SC3205P-SDK2-ND
Additional Resources
Standard Package ? 1
Other Names AT97SC3205-X3A12-20CT
Alternate Package | This part is also available in the following packaging:

22:14:24 1/18/2019