Add To Favorites
AT93C86AY6-10YH-1.8-T EEPROM Memory IC 16Kb (2K x 8, 1K x 16) SPI 2MHz 8-Mini Map (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.57900 $5.79
25 0.57200 $14.30
100 0.50860 $50.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT93C86AY6-10YH-1.8-TCT-ND
Copy   AT93C86AY6-10YH-1.8-TCT-ND
Quantity Available 881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT93C86AY6-10YH-1.8-T

Copy   AT93C86AY6-10YH-1.8-T
Description IC EEPROM 16K SPI 2MHZ 8MINIMAP
Copy   IC EEPROM 16K SPI 2MHZ 8MINIMAP
Detailed Description

EEPROM Memory IC 16Kb (2K x 8, 1K x 16) SPI 2MHz 8-Mini Map (2x3)

Copy   EEPROM Memory IC 16Kb (2K x 8, 1K x 16) SPI 2MHz  8-Mini Map (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8, 1K x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 10ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-Mini Map (2x3)
Base Part Number AT93C86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AT93C86AY6-10YH-1.8 SL383CT
AT93C86AY6-10YH-1.8 SL383CT-ND
AT93C86AY6-10YH-1.8-TCT
AT93C86AY6-10YH-1.8CT
AT93C86AY6-10YH-1.8CT-ND
Alternate Package | This part is also available in the following packaging:

22:53:04 11/13/2018