Add To Favorites
AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
25 4.04000 $101.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91SAM9X35-CU-999CT-ND
Copy   1611-AT91SAM9X35-CU-999CT-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM9X35-CU-999

Copy   AT91SAM9X35-CU-999
Description IC MCU 32BIT 64KB ROM 217BGA
Copy   IC MCU 32BIT 64KB ROM 217BGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)

Copy   ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM9X
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM
Graphics Acceleration No
Display & Interface Controllers LCD, Touchscreen
Ethernet 10/100 Mbps
SATA -
USB USB 2.0 (3)
Voltage - I/O 1.8V, 2.5V, 3.0V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features -
Package / Case 217-LFBGA
Supplier Device Package 217-LFBGA (15x15)
Additional Interfaces CAN, EBI/EMI, I²C, MMC/SD/SDIO, SPI, SSC, UART/USART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM9X35-CU-999CT

08:44:35 11/16/2018