Add To Favorites
AT91SAM9R64-CU-999 ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)
Product Overview
Digi-Key Part Number AT91SAM9R64-CU-999CT-ND
Copy   AT91SAM9R64-CU-999CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM9R64-CU-999

Copy   AT91SAM9R64-CU-999
Description IC MCU 32BIT 32KB ROM 144BGA
Copy   IC MCU 32BIT 32KB ROM 144BGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)

Copy   ARM926EJ-S SAM9R Microcontroller IC 16/32-Bit 240MHz 32KB (32K x 8) ROM 144-BGA (13x13)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM9R
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM926EJ-S
Core Size 16/32-Bit
Speed 240MHz
Connectivity EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB
Peripherals AC'97, POR, PWM, WDT
Number of I/O 49
Program Memory Size 32KB (32K x 8)
Program Memory Type ROM
EEPROM Size -
RAM Size 72K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 3x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-BGA (13x13)
Base Part Number AT91SAM9R
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $154.50000
  • AT91SAM-ICE-ND
Additional Resources
Standard Package ? 1
Other Names AT91SAM9R64-CU-999CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 $8.25
25 7.50880 $187.72
100 6.79800 $679.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT91SAM9R64-CU-999TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.79801
  • Tray ? : AT91SAM9R64-CU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 973 - Immediate
  • Unit Price: $7.99000

10:06:42 9/22/2018