Add To Favorites
AT91SAM9N12-CUR ARM926EJ-S Microprocessor IC SAM9N 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
25 3.18000 $79.50
100 2.88000 $288.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91SAM9N12-CURCT-ND
Copy   1611-AT91SAM9N12-CURCT-ND
Quantity Available 1,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM9N12-CUR

Copy   AT91SAM9N12-CUR
Description IC MCU 32BIT 128KB ROM 217BGA
Copy   IC MCU 32BIT 128KB ROM 217BGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC SAM9N 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)

Copy   ARM926EJ-S Microprocessor IC SAM9N 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM9N
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers LPDDR, LPDDR2, DDR2, SDR, SRAM
Graphics Acceleration No
Display & Interface Controllers LCD, Touchscreen
Ethernet -
SATA -
USB USB 2.0 (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features -
Package / Case 217-LFBGA
Supplier Device Package 217-LFBGA (15x15)
Additional Interfaces EBI/EMI, I²C, MMC/SD/SDIO, SPI, SSC, UART/USART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AM3351BZCE30R - Texas Instruments | 296-47425-1-ND DigiKey Electronics
  • AM3351BZCE30R
  • Texas Instruments
  • SITARA PROCESSOR: ARM CORTEX-A8,
  • Unit Price $10.71000
  • 296-47425-1-ND
  • AT91SAM9G25-CFU - Microchip Technology | AT91SAM9G25-CFU-ND DigiKey Electronics
  • AT91SAM9G25-CFU
  • Microchip Technology
  • IC MCU 32BIT 64KB ROM 247BGA
  • Unit Price $7.80000
  • AT91SAM9G25-CFU-ND
  • ATSAMA5D21C-CUR - Microchip Technology | ATSAMA5D21C-CURCT-ND DigiKey Electronics
  • ATSAMA5D21C-CUR
  • Microchip Technology
  • IC MCU 32BIT EXT MEM 196TFBGA
  • Unit Price $6.71000
  • ATSAMA5D21C-CURCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM9N12-CURCT

01:40:03 1/17/2019