Add To Favorites
AT91SAM9G10-CU-999 ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 266MHz 217-LFBGA (15x15)
Product Overview
Digi-Key Part Number 1611-AT91SAM9G10-CU-999CT-ND
Copy   1611-AT91SAM9G10-CU-999CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM9G10-CU-999

Copy   AT91SAM9G10-CU-999
Description IC MCU 32BIT 32KB ROM 217BGA
Copy   IC MCU 32BIT 32KB ROM 217BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 266MHz 217-LFBGA (15x15)

Copy   ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 266MHz 217-LFBGA (15x15)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM9G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 266MHz
Co-Processors/DSP -
RAM Controllers SDRAM, SRAM
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet -
SATA -
USB USB 2.0 (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features -
Package / Case 217-LFBGA
Supplier Device Package 217-LFBGA (15x15)
Additional Interfaces EBI/EMI, I²C, MMC/SD/SDIO, SPI, SSC, UART/USART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM9G10-CU-999
1611-AT91SAM9G10-CU-999-ND
1611-AT91SAM9G10-CU-999CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
25 3.80520 $95.13
100 3.44500 $344.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

20:59:29 9/21/2018