Add To Favorites
AT91SAM9CN12B-CFUR ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 247-BGA (10x10)
Product Overview
Digi-Key Part Number 1611-AT91SAM9CN12B-CFURCT-ND
Copy   1611-AT91SAM9CN12B-CFURCT-ND
Quantity Available 900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM9CN12B-CFUR

Copy   AT91SAM9CN12B-CFUR
Description IC MCU 32BIT 128KB ROM 247BGA
Copy   IC MCU 32BIT 128KB ROM 247BGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 247-BGA (10x10)

Copy   ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 247-BGA (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM9CN
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers LPDDR, LPDDR2, DDR2, SDR, SRAM
Graphics Acceleration No
Display & Interface Controllers LCD, Touchscreen
Ethernet -
SATA -
USB USB 2.0 (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features -
Package / Case 247-LFBGA
Supplier Device Package 247-BGA (10x10)
Additional Interfaces EBI/EMI, I²C, MMC/SD/SDIO, SPI, SSC, UART/USART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM9CN12B-CFURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
25 3.34520 $83.63
100 3.03000 $303.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

20:22:42 9/18/2018