Add To Favorites
AT91SAM7XC512B-CU ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 6.19504 $1,610.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91SAM7XC512B-CU-ND
Copy   1611-AT91SAM7XC512B-CU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM7XC512B-CU

Copy   AT91SAM7XC512B-CU
Description IC MCU 32BIT 512KB FLASH 100BGA
Copy   IC MCU 32BIT 512KB FLASH 100BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)

Copy   ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM7XC
Packaging ? Tray ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity CANbus, Ethernet, I²C, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 62
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-TFBGA (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 1611-AT91SAM7XC512B-CU

02:54:37 10/23/2018