Add To Favorites
AT91SAM7S64C-MU-999 ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91SAM7S64C-MU-999CT-ND
Copy   1611-AT91SAM7S64C-MU-999CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM7S64C-MU-999

Copy   AT91SAM7S64C-MU-999
Description IC MCU 32BIT 64KB FLASH 64QFN
Copy   IC MCU 32BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)

Copy   ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Documents & Media
Datasheets AT91SAM Summary
AT91SAM Datasheet
Design Resources AT91SAM7S64 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM7S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity I²C, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM7S64C-MU-999CT

01:12:41 11/19/2018