Add To Favorites
AT91SAM7S32B-MU-999 ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
25 2.06520 $51.63
100 1.87000 $187.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT91SAM7S32B-MU-999CT-ND
Copy   1611-AT91SAM7S32B-MU-999CT-ND
Quantity Available 3,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM7S32B-MU-999

Copy   AT91SAM7S32B-MU-999
Description IC MCU 16/32BIT 32KB FLASH 48QFN
Copy   IC MCU 16/32BIT 32KB FLASH 48QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 48-QFN (7x7)

Copy   ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Documents & Media
Datasheets AT91SAM Summary
AT91SAM Datasheet
Design Resources AT91SAM7S32 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM7S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity I²C, SPI, SSC, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 21
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM7S32B-MU-999CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-AT91SAM7S32B-MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 167 - Immediate
  • Unit Price: $2.11000

09:58:00 1/21/2019