Add To Favorites
AT91SAM7S128D-MU-999 ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Overview
Digi-Key Part Number 1611-AT91SAM7S128D-MU-999CT-ND
Copy   1611-AT91SAM7S128D-MU-999CT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT91SAM7S128D-MU-999

Copy   AT91SAM7S128D-MU-999
Description IC MCU 32BIT 128KB FLASH 64QFN
Copy   IC MCU 32BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy   ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM7S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity I²C, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 32
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT91SAM7S128D-MU-999CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
25 3.30000 $82.50
100 2.99000 $299.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

04:39:10 9/25/2018